357-044-400-278

Heilind Number:EDA357-044-400-278
Manufacturer:EDAC
Manufacturer Number:357-044-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-400-278

Detailed Description

Upgrade your circuit board connections with our high-performance Card Edge Connector. This sleek and durable connector, featuring a striking black color and constructed with UL 94V-0 Thermoplastic Polyester housing, guarantees reliable power transmission. With a double-row design and 44 positions, it provides ample connectivity for your electronic components. The Copper Alloy contacts ensure optimum conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for seamless integration, this connector boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in the quality and efficiency of our Card Edge Connector to elevate the performance of your PCB setup.