357-044-401-101

Heilind Number:EDA357-044-401-101
Manufacturer:EDAC
Manufacturer Number:357-044-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-401-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in your electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With a single row layout and 44 positions, it offers ample room for multiple connections. The contact material, Copper Alloy, guarantees efficient and reliable transmission of signals. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for secure placement on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this Card Edge Connector for seamless and efficient board-to-board connections in your electronic devices.