357-044-401-102

Heilind Number:EDA357-044-401-102
Manufacturer:EDAC
Manufacturer Number:357-044-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-401-102

Detailed Description

Introducing our 357-044-401-102 Card Edge Connector, a powerful and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring exceptional performance even in the most demanding environments. With a pitch of .156 inches and 44 positions, it offers high-speed data transfer capabilities, making it ideal for a wide range of applications. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Trust in its quality and efficiency to elevate your electronic systems to the next level.