357-044-401-103

Heilind Number:EDA357-044-401-103
Manufacturer:EDAC
Manufacturer Number:357-044-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-401-103

Detailed Description

Introducing our 357-044-401-103 Card Edge Connector, meticulously engineered for seamless board-to-board connections in electronic devices. This sleek, black connector boasts a single row design with 44 positions, offering ample room for secure and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it ensures unparalleled durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The connector's straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this essential component for your PCB assembly needs, where quality and functionality converge seamlessly.