357-044-401-104

Heilind Number:EDA357-044-401-104
Manufacturer:EDAC
Manufacturer Number:357-044-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-401-104

Detailed Description

Introducing our 357-044-401-104 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector not only stands out visually but also performs with exceptional efficiency. With an amperage rating of 5A, it ensures stable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety. Featuring a single row with 44 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver excellent signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your projects.