357-044-401-107

Heilind Number:EDA357-044-401-107
Manufacturer:EDAC
Manufacturer Number:357-044-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-401-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable connectivity while meeting stringent safety standards. Featuring a single row design with 44 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, guarantees excellent conductivity and long-term durability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Its sleek black color adds a touch of sophistication to your device. Whether in industrial machinery or consumer electronics, trust in the performance and quality of our Card Edge Connector to meet your connectivity needs seamlessly.