357-044-401-168

Heilind Number:EDA357-044-401-168
Manufacturer:EDAC
Manufacturer Number:357-044-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-401-168

Detailed Description

Introducing our Card Edge Connector, a sleek and versatile solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 44 positions, it offers ample connectivity in a compact form factor. The copper alloy contacts guarantee efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its high amperage rating of 5A for power-intensive applications. Whether you're designing cutting-edge electronics or upgrading existing systems, our Card Edge Connector sets the standard for quality and performance. Elevate your PCB connectivity with this essential component.