357-044-401-178

Heilind Number:EDA357-044-401-178
Manufacturer:EDAC
Manufacturer Number:357-044-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-401-178

Detailed Description

Upgrade your PCB connections with our 357-044-401-178 Card Edge Connector. Designed for high-performance applications, this connector features 44 positions in a single row, providing ample connectivity options. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a compact pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation. Trust in our quality products to optimize your connectivity needs.