357-044-405-101

Heilind Number:EDA357-044-405-101
Manufacturer:EDAC
Manufacturer Number:357-044-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-405-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly with precision and reliability. Crafted with a robust housing material of UL 94V-0 Thermoplastic Polyester in sleek black, this connector not only offers exceptional durability but also meets stringent safety standards. With a single row layout, it features 44 positions with a pitch of .156 inches, allowing for efficient and secure board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity for uninterrupted signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfectly suited for a variety of industrial applications. Trust in its straight mount orientation for easy installation and count on its 5A amperage rating for dependable power delivery. Elevate your PCB design with our Card Edge Connector, a essential component in our comprehensive range of high-quality connectors.