357-044-405-102

Heilind Number:EDA357-044-405-102
Manufacturer:EDAC
Manufacturer Number:357-044-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-405-102

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed to meet the demands of modern technology, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 44 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of environments. Its .156 inch pitch and .2 inch row spacing allow for seamless integration into your circuitry. Whether for industrial or consumer applications, trust in the quality and performance of our Card Edge Connector to keep your devices running smoothly.