357-044-405-103

Heilind Number:EDA357-044-405-103
Manufacturer:EDAC
Manufacturer Number:357-044-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-405-103

Detailed Description

Introducing our 357-044-405-103 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a single row configuration with 44 positions, ensuring seamless and efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees optimal performance even in harsh operating environments, with a wide temperature range of -40 to 105 °C. The black housing not only adds a touch of sophistication but also offers enhanced protection against external elements. Each contact is made of durable Copper Alloy, providing excellent conductivity and long-lasting reliability. With a pitch of .156 in and row spacing of .2 in, this connector offers easy installation and a secure connection. Whether you're working on a small-scale project or a large-scale production, this Card Edge Connector is the perfect choice for seamless board-to-board PCB connections. Elevate your connectivity game with this essential component, available now in our extensive range of products.