357-044-405-107

Heilind Number:EDA357-044-405-107
Manufacturer:EDAC
Manufacturer Number:357-044-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-405-107

Detailed Description

Introducing our Card Edge Connector, a vital component for secure and reliable board-to-board PCB connections. This sleek and durable connector, crafted from UL 94V-0 Thermoplastic Polyester in a striking black color, ensures high performance in all environments. With a single row design and 44 positions, it offers ample connectivity options while maintaining a space-saving .156-inch pitch. The contact material, made from Copper Alloy, guarantees low impedance and efficient power transmission at an amperage of 5 A. Engineered for seamless integration, this connector features a straight mount orientation and precise .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for a wide range of applications in the electronics industry. Upgrade your PCB assembly with the 357-044-405-107 Card Edge Connector and experience unparalleled connectivity performance.