357-044-405-108

Heilind Number:EDA357-044-405-108
Manufacturer:EDAC
Manufacturer Number:357-044-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-405-108

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector ( 357-044-405-108). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact single-row design and a pitch of .156 inches, it offers seamless integration into your electronic setup. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. Its 44 positions and 5A amperage make it perfect for a wide range of applications. The straight mount orientation and .2-inch row spacing provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Explore the future of connectivity with our Card Edge Connector.