357-044-405-112

Heilind Number:EDA357-044-405-112
Manufacturer:EDAC
Manufacturer Number:357-044-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-405-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transfer, this connector features 44 positions in a single row configuration, perfect for high-density applications. The contact material, made of durable Copper Alloy, ensures reliable conductivity and longevity. The connector's black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections. Explore the possibilities with our Card Edge Connector, a vital component in your PCB assembly.