357-044-405-178

Heilind Number:EDA357-044-405-178
Manufacturer:EDAC
Manufacturer Number:357-044-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-405-178

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-044-405-178, designed to facilitate seamless board-to-board connections in electronic applications. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Featuring a single row design with 44 positions and a pitch of .156 inches, it allows for efficient signal transmission with minimal interference. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing further enhance its versatility. Trust in this high-quality connector for all your PCB connectivity needs.