357-044-420-201

Heilind Number:EDA357-044-420-201
Manufacturer:EDAC
Manufacturer Number:357-044-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-420-201

Detailed Description

Enhance your PCB connectivity with our 357-044-420-201 Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek yet durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of precision copper alloy contacts, each featuring a .156-inch pitch and .2-inch row spacing, you can effortlessly connect up to 44 positions with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.