357-044-420-202

Heilind Number:EDA357-044-420-202
Manufacturer:EDAC
Manufacturer Number:357-044-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-420-202

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both durability and aesthetics. With a dual-row design and 44 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the board. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in this essential component for reliable and efficient board-to-board connectivity in your electronic projects.