357-044-420-203

Heilind Number:EDA357-044-420-203
Manufacturer:EDAC
Manufacturer Number:357-044-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-420-203

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in even the most demanding environments. With two rows of copper alloy contacts delivering a maximum amperage of 5A, it offers seamless power and data transfer. The .156 inch pitch and .2 inch row spacing allow for easy integration, while the 44 positions provide ample connectivity options. Whether you're a DIY enthusiast or a professional in the electronics industry, this straight-mount connector is a must-have for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Elevate your PCB assembly experience with this essential component.