357-044-420-204

Heilind Number:EDA357-044-420-204
Manufacturer:EDAC
Manufacturer Number:357-044-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-420-204

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your electronic setup. Crafted with precision, this connector boasts a robust amperage rating of 5A, making it ideal for high-performance applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety compliance. With two rows and a total of 44 positions, it offers ample connectivity options for your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and efficiency to streamline your board-to-board connections with ease. Explore more in our PCB Connectors collection under the Products category.