357-044-420-212

Heilind Number:EDA357-044-420-212
Manufacturer:EDAC
Manufacturer Number:357-044-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-420-212

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for superior performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable conductivity and a high current rating of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it effortlessly accommodates 44 positions for efficient data transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in any environment. Trust in this connector for your critical connectivity needs in various applications. Elevate your projects with the 357-044-420-212 Card Edge Connector.