357-044-420-268

Heilind Number:EDA357-044-420-268
Manufacturer:EDAC
Manufacturer Number:357-044-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-420-268

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and a total of 44 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for effortless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical systems. Trust in its 5A amperage rating and robust construction to deliver optimal performance in demanding environments. Elevate your PCB assembly with the reliability and efficiency of our Card Edge Connector.