357-044-420-278

Heilind Number:EDA357-044-420-278
Manufacturer:EDAC
Manufacturer Number:357-044-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-420-278

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetic appeal but also signifies its robust functionality. With a current rating of 5 A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional safety standards. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal signal integrity and conductivity. With a total of 44 positions, this connector provides ample connectivity options for your PCB assembly needs. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures performance consistency even in harsh environmental conditions. Trust in this Card Edge Connector for seamless and efficient board-to-board connections in your electronic designs.