357-044-421-103

Heilind Number:EDA357-044-421-103
Manufacturer:EDAC
Manufacturer Number:357-044-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-421-103

Detailed Description

Introducing our 357-044-421-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a single row of 44 positions, perfect for streamlined integration in a variety of electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures optimal performance and longevity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while its 5A amperage rating guarantees safe and efficient power delivery. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have component. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for applications that require reliability under extreme conditions. Upgrade your connectivity experience with the 357-044-421-103 Card Edge Connector.