357-044-421-104

Heilind Number:EDA357-044-421-104
Manufacturer:EDAC
Manufacturer Number:357-044-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-421-104

Detailed Description

Enhance your PCB connectivity with our 357-044-421-104 Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row with 44 positions, ensuring seamless data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this top-of-the-line connector, a must-have in any tech enthusiast's toolkit.