357-044-421-107

Heilind Number:EDA357-044-421-107
Manufacturer:EDAC
Manufacturer Number:357-044-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-421-107

Detailed Description

Introducing our 357-044-421-107 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 44 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting performance. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Its .156-inch pitch and .2-inch row spacing allow for easy and efficient PCB assembly. Whether you're working on industrial machinery, consumer electronics, or telecommunications equipment, our Card Edge Connector is the perfect choice for secure and efficient board-to-board connections. Trust in our commitment to quality and innovation, and experience the difference with this essential component in our extensive line of PCB connectors.