357-044-421-158

Heilind Number:EDA357-044-421-158
Manufacturer:EDAC
Manufacturer Number:357-044-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-421-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-044-421-158). Designed for precision and durability, this connector features 44 positions in a single row, allowing for seamless integration into your circuit board. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in the most demanding environments. Made with copper alloy contacts, this connector guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our Card Edge Connector to deliver superior performance and longevity to your electronic projects.