357-044-421-168

Heilind Number:EDA357-044-421-168
Manufacturer:EDAC
Manufacturer Number:357-044-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-421-168

Detailed Description

Introducing our 357-044-421-168 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in any application. With a single row design and 44 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent conductivity for uninterrupted signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Whether it's for industrial machinery or consumer electronics, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the superior quality and performance of our Card Edge Connector to meet all your PCB interconnect needs with ease.