357-044-421-178

Heilind Number:EDA357-044-421-178
Manufacturer:EDAC
Manufacturer Number:357-044-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-421-178

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in your PCB assembly projects. This sleek and sophisticated connector, with a striking black finish, boasts exceptional performance and durability. Engineered for optimal conductivity, it features copper alloy contacts and a high amperage rating of 5 A, making it ideal for high-power applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With 44 positions across a single row, this connector offers ample connectivity options. Its .156 inch pitch and .2 inch row spacing provide precise and secure connections. Perfect for straight mounting orientation, it guarantees a hassle-free installation process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for industrial and commercial use. Upgrade your PCB designs with this essential component, available now in our comprehensive range of connectors.