357-044-422-202

Heilind Number:EDA357-044-422-202
Manufacturer:EDAC
Manufacturer Number:357-044-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-422-202

Detailed Description

Introducing our Card Edge Connector, designed for seamless connectivity in various electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also enhances the aesthetics of your PCB setup. Featuring two rows of 44 positions each, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Trust in this essential component for efficient and dependable board-to-board connections in your electronic devices.