357-044-422-203

Heilind Number:EDA357-044-422-203
Manufacturer:EDAC
Manufacturer Number:357-044-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-422-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge 357-044-422-203 Card Edge Connector. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts offering a total of 44 positions, you can seamlessly integrate your circuitry with ease. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for effortless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in any application. Trust in the superior quality of our product to streamline your connectivity solutions.