357-044-422-204

Heilind Number:EDA357-044-422-204
Manufacturer:EDAC
Manufacturer Number:357-044-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-422-204

Detailed Description

Introducing our robust and reliable Card Edge Connector, the perfect solution for secure board-to-board connections in electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 44 positions, it offers ample connectivity options for various applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This straight mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for diverse environments. Trust in the quality and efficiency of our Card Edge Connector for seamless PCB connectivity.