357-044-422-207

Heilind Number:EDA357-044-422-207
Manufacturer:EDAC
Manufacturer Number:357-044-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-422-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable connectivity in any application. With two rows of 44 Copper Alloy contacts, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation offers easy installation. Rated for 5A of power, it's suitable for a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical connections in various industries. Upgrade your PCB design with our Card Edge Connector and experience unparalleled performance and durability.