357-044-422-258

Heilind Number:EDA357-044-422-258
Manufacturer:EDAC
Manufacturer Number:357-044-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-422-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5 A. Featuring two rows of precision-machined Copper Alloy contacts, it offers a total of 44 positions with a pitch of .156 inches, perfect for high-density PCB layouts. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this essential component for your connectivity needs in applications ranging from consumer electronics to industrial machinery.