357-044-424-202

Heilind Number:EDA357-044-424-202
Manufacturer:EDAC
Manufacturer Number:357-044-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-424-202

Detailed Description

Upgrade your PCB connections with our 357-044-424-202 Card Edge Connector. Designed for high-performance applications, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each offering 44 positions at a pitch of .156 inches, you can achieve seamless connectivity on your circuit board. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Trust in the quality of our product to elevate your PCB connectivity experience.