357-044-424-203

Heilind Number:EDA357-044-424-203
Manufacturer:EDAC
Manufacturer Number:357-044-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-424-203

Detailed Description

Introducing our 357-044-424-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both performance and aesthetic appeal. With two rows of 44 copper alloy contacts, each boasting a 5A amperage rating, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in placement. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector to deliver unparalleled connectivity in your electronic applications.