357-044-424-204

Heilind Number:EDA357-044-424-204
Manufacturer:EDAC
Manufacturer Number:357-044-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-424-204

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connectivity in your electronic projects. Designed for high-performance applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in even the most demanding environments. With two rows of 44 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and with a 5A amperage rating, it can handle power-hungry devices with ease. Engineered for efficiency, this connector boasts a straight mount orientation for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for your connectivity needs. Trust in the quality and performance of our Card Edge Connector for seamless integration in your electronic designs.