357-044-424-207

Heilind Number:EDA357-044-424-207
Manufacturer:EDAC
Manufacturer Number:357-044-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-424-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connections in electronic assemblies. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With two rows of copper alloy contacts offering a total of 44 positions, it guarantees reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Its straight mount orientation offers flexibility in PCB layout design. Trust in this high-quality connector for efficient and secure connectivity in your electronic projects.