357-044-424-208

Heilind Number:EDA357-044-424-208
Manufacturer:EDAC
Manufacturer Number:357-044-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-424-208

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 44 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Trust in its 5A amperage rating and straight mount orientation for efficient power delivery. Elevate your connectivity game with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.