357-044-424-212

Heilind Number:EDA357-044-424-212
Manufacturer:EDAC
Manufacturer Number:357-044-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-424-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of precisely crafted Copper Alloy contacts, it guarantees seamless transmission of up to 5A of power. The .156" pitch and .2" row spacing accommodate 44 positions for comprehensive connectivity. Whether you need a straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising performance. Trust in our Card Edge Connector to optimize your board-to-board connections in a wide range of applications.