357-044-424-258

Heilind Number:EDA357-044-424-258
Manufacturer:EDAC
Manufacturer Number:357-044-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-424-258

Detailed Description

Upgrade your PCB connectivity with our 357-044-424-258 Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power delivery with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers exceptional heat and flame resistance for added safety. Featuring two rows of 44 positions, this connector allows for seamless board-to-board connections. Its copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your electronics with this essential component.