357-044-425-101

Heilind Number:EDA357-044-425-101
Manufacturer:EDAC
Manufacturer Number:357-044-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-425-101

Detailed Description

Introducing our 357-044-425-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. This black connector boasts a single row design with 44 positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in the most demanding environments. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Whether you're designing telecommunications equipment, industrial machinery, or consumer electronics, trust in the performance and quality of our Card Edge Connector to meet your connectivity needs. Elevate your PCB design with this essential component, available now in our comprehensive range of connectors.