357-044-425-102

Heilind Number:EDA357-044-425-102
Manufacturer:EDAC
Manufacturer Number:357-044-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-425-102

Detailed Description

Introducing our 357-044-425-102 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connectivity. Designed for precision and performance, this connector boasts a pitch of .156 inches and accommodates 44 positions in a single row configuration, ensuring efficient data transfer in even the most complex electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring contact material made of durable Copper Alloy, this connector offers reliable conductivity and longevity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Its straight mount orientation and compact design make it easy to integrate into any setup. Trust in the 357-044-425-102 for your connectivity needs, and experience seamless communication like never before.