357-044-425-107

Heilind Number:EDA357-044-425-107
Manufacturer:EDAC
Manufacturer Number:357-044-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-425-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. This sleek and durable connector, with a striking black color, boasts a single row configuration with 44 positions, making it ideal for compact and efficient circuit board setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable conductivity and longevity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions with ease. Perfect for professionals in the fields of technology, telecommunications, and beyond, this Card Edge Connector is a must-have component for your next project.