357-044-425-108

Heilind Number:EDA357-044-425-108
Manufacturer:EDAC
Manufacturer Number:357-044-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-425-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted for seamless connectivity in your electronic applications. Designed to meet the demanding needs of modern technology, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 44 positions, it offers ample room for intricate circuitry. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Whether for industrial or consumer use, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its superior quality and performance for your PCB connectivity needs.