357-044-425-112

Heilind Number:EDA357-044-425-112
Manufacturer:EDAC
Manufacturer Number:357-044-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-425-112

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design that adds a touch of sophistication to any electronic assembly. With a robust amperage rating of 5A, it ensures reliable power transmission in even the most demanding applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional flame resistance for enhanced safety. Boasting a single row configuration with 44 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its superior quality and performance, and elevate your PCB connections to the next level. Welcome to the future of connectivity.