357-044-427-102

Heilind Number:EDA357-044-427-102
Manufacturer:EDAC
Manufacturer Number:357-044-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-427-102

Detailed Description

Introducing our Black Card Edge Connector, model 357-044-427-102, designed for reliable board-to-board connections in a variety of electronic applications. This high-performance connector features a single row configuration with 44 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, offers excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. This connector is rated for 5A of current, making it suitable for power and signal transmission. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in harsh environments. Trust in the quality and performance of this Card Edge Connector for your connectivity needs.