357-044-427-104

Heilind Number:EDA357-044-427-104
Manufacturer:EDAC
Manufacturer Number:357-044-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-427-104

Detailed Description

Introducing our 357-044-427-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers durability and reliability for your electronic projects. With a single row design, it features 44 positions with a pitch of .156 inches, ensuring precise and secure connections. The contact material is made from copper alloy, guaranteeing efficient conductivity. Designed for straight mount orientation, it is easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 357-044-427-104 for exceptional performance and connectivity in your projects.