357-044-427-108

Heilind Number:EDA357-044-427-108
Manufacturer:EDAC
Manufacturer Number:357-044-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-427-108

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in electronic devices. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring optimal safety and performance. With a single row layout and 44 positions, it offers ample connectivity for various applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in both standard and extreme environments. Its .156-inch pitch and .2-inch row spacing facilitate easy and precise assembly. Trust in the quality and precision of our Card Edge Connector for seamless and efficient PCB connections in your electronic projects.