357-044-427-112

Heilind Number:EDA357-044-427-112
Manufacturer:EDAC
Manufacturer Number:357-044-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-427-112

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, allowing for efficient and space-saving board-to-board connections. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts provide superior conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.