357-044-427-158

Heilind Number:EDA357-044-427-158
Manufacturer:EDAC
Manufacturer Number:357-044-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-427-158

Detailed Description

Introducing our 357-044-427-158 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a high amperage rating of 5 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 44 positions, it offers ample connectivity options. The housing material, made of copper alloy, ensures optimal signal conductivity. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise and secure PCB connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Experience seamless and high-performance board-to-board connectivity with our Card Edge Connector.